
SO-2015-03-02-01-L | |
|---|---|
DigiKey Part Number | 612-SO-2015-03-02-01-L-ND |
Manufacturer | |
Manufacturer Product Number | SO-2015-03-02-01-L |
Description | HEX STANDOFF M3X0.5 ALUM 20.15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.793" (20.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-2015-03-02-01-L Models |
Category | Threaded/Unthreaded Threaded |
Mfr | Gender Male, Female |
Series | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Part Status Active | Between Board Height 0.793" (20.15mm) |
Type | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

