
SO-1890-05-01-01-L | |
|---|---|
DigiKey Part Number | 612-SO-1890-05-01-01-L-ND |
Manufacturer | |
Manufacturer Product Number | SO-1890-05-01-01-L |
Description | HEX STANDOFF #4-40 ALUM 18.90MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.744" (18.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-1890-05-01-01-L Models |
Category | Threaded/Unthreaded Threaded |
Mfr | Gender Female, Female |
Series | Screw, Thread Size |
Packaging Bulk | Between Board Height 0.744" (18.90mm) |
Part Status Active | Material |
Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

