
SO-1715-05-02-01 | |
|---|---|
DigiKey Part Number | 612-SO-1715-05-02-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-1715-05-02-01 |
Description | HEX STANDOFF M3X0.5 ALUM 17.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.675" (17.15mm) |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Threaded |
Mfr | Gender Female, Female |
Series | Screw, Thread Size |
Packaging Bulk | Between Board Height 0.675" (17.15mm) |
Part Status Active | Material |
Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

