
SO-1015-02-01-01-L | |
|---|---|
DigiKey Part Number | 612-SO-1015-02-01-01-L-ND |
Manufacturer | |
Manufacturer Product Number | SO-1015-02-01-01-L |
Description | HEX STANDOFF #4-40 ALUM 10.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.400" (10.15mm) |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Threaded |
Mfr | Gender Male, Male |
Series | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Part Status Active | Between Board Height 0.400" (10.15mm) |
Type | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

