
SO-0865-01-02-01 | |
|---|---|
DigiKey Part Number | 612-SO-0865-01-02-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-0865-01-02-01 |
Description | RND STANDOFF M3X0.5 ALUM 8.65MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 0.341" (8.65mm) |
Datasheet | Datasheet |
Category | Threaded/Unthreaded Threaded |
Mfr | Gender Female, Force Fit |
Series | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.341" (8.65mm) |
Type | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

