
SO-0715-01-01-02 | |
|---|---|
DigiKey Part Number | SO-0715-01-01-02-ND |
Manufacturer | |
Manufacturer Product Number | SO-0715-01-01-02 |
Description | ROUND STANDOFF #4-40 SS 7.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.281" (7.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0715-01-01-02 Models |
Category | Gender Female, Force Fit |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.281" (7.15mm) |
Part Status Active | Material |
Type | Base Product Number |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 50 | 1,82300 € | 91,15 € |
| 100 | 1,54770 € | 154,77 € |
| 500 | 1,37598 € | 687,99 € |
| 1.000 | 1,30991 € | 1.309,91 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

