
SO-0515-02-01-01 | |
|---|---|
DigiKey Part Number | SO-0515-02-01-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-0515-02-01-01 |
Description | HEX STANDOFF #4-40 ALUM 5.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.203" (5.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0515-02-01-01 Models |
Category | Gender Male, Male |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bag | Between Board Height 0.203" (5.15mm) |
Part Status Active | Material |
Type | Base Product Number |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

