
SO-0318-04-02-01 | |
|---|---|
DigiKey Part Number | 612-SO-0318-04-02-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-0318-04-02-01 |
Description | ROUND STANDOFF M3X0.5 ALUM 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Gender Female, Force Fit |
Mfr | Screw, Thread Size |
Series | Diameter - Inside 0.135" (3.43mm) |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" |
Part Status Active | Between Board Height 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

