
SO-0318-04-01-01 | |
|---|---|
DigiKey Part Number | 612-SO-0318-04-01-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-0318-04-01-01 |
Description | ROUND STANDOFF #4-40 ALUM 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | 0.135" (3.43mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

