Similar

SNT-100-YW-T-H | |
|---|---|
DigiKey Part Number | SNT-100-YW-T-H-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-YW-T-H |
Description | SHUNT JUMPERS |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Yellow Open Top, Grip 0.100" (2.54mm) Tin |
EDA/CAD Models | SNT-100-YW-T-H Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Height 0.550" (13.97mm) |
Series | Contact Finish Tin |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Open Top, Grip | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Current Rating (Amps) 4.3A per Contact |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SNT-100-BK-T-H | Samtec Inc. | 20.436 | SAM8972-ND | 0,19000 € | Similar |


