



SNT-100-BK-H | |
|---|---|
DigiKey Part Number | SAM10723-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-BK-H |
Description | CONN SHUNT 2POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | SNT-100-BK-H Models |
Category | Height 0.240" (6.10mm) |
Manufacturer Samtec Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Current Rating (Amps) 4.3A per Contact |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 50 | 0,33140 € | 16,57 € |
| 100 | 0,27200 € | 27,20 € |
| 500 | 0,22948 € | 114,74 € |
| 1.000 | 0,17848 € | 178,48 € |
| 2.000 | 0,16148 € | 322,96 € |
| 5.000 | 0,15298 € | 764,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |






