
SMSS-02-26-L-36.00-S | |
|---|---|
DigiKey Part Number | 612-SMSS-02-26-L-36.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SMSS-02-26-L-36.00-S |
Description | .100" MINI MATE UNIVERSAL SINGLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SMSS-02-26-L-36.00-S Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

