
SMSD-20-24-F-59.06-S | |
|---|---|
DigiKey Part Number | 612-SMSD-20-24-F-59.06-S-ND |
Manufacturer | |
Manufacturer Product Number | SMSD-20-24-F-59.06-S |
Description | .100" MINI MATE UNIVERSAL DOUBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 € | 27,70 € |
| Unit Price without VAT: | 27,70000 € |
|---|---|
| Unit Price with VAT: | 32,96300 € |

