
SMSD-13-24-L-16.00-D-K-KDX | |
|---|---|
DigiKey Part Number | 612-SMSD-13-24-L-16.00-D-K-KDX-ND |
Manufacturer | |
Manufacturer Product Number | SMSD-13-24-L-16.00-D-K-KDX |
Description | .100" MINI MATE UNIVERSAL DOUBLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Features Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 € | 21,68 € |
| Unit Price without VAT: | 21,68000 € |
|---|---|
| Unit Price with VAT: | 25,79920 € |

