
SMSD-10-24-L-99.99-S | |
|---|---|
DigiKey Part Number | 612-SMSD-10-24-L-99.99-S-ND |
Manufacturer | |
Manufacturer Product Number | SMSD-10-24-L-99.99-S |
Description | .100" MINI MATE UNIVERSAL DOUBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 24,72820 € |

