
SMSD-10-24-F-12.00-D-KUS | |
|---|---|
DigiKey Part Number | 612-SMSD-10-24-F-12.00-D-KUS-ND |
Manufacturer | |
Manufacturer Product Number | SMSD-10-24-F-12.00-D-KUS |
Description | .100" MINI MATE UNIVERSAL DOUBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 $ | 15,07 $ |
| Unit Price without VAT: | 15,07000 $ |
|---|---|
| Unit Price with VAT: | 17,93330 $ |

