
SMS-D-ROTO-DIE | |
|---|---|
DigiKey Part Number | 612-SMS-D-ROTO-DIE-ND |
Manufacturer | |
Manufacturer Product Number | SMS-D-ROTO-DIE |
Description | THROUGH-HOLE MICRO SOCKET, 0.050 |
Customer Reference | |
Detailed Description | Position Receptacle Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SMS-D-ROTO-DIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |

