Similar

SMS-150-01-T-D | |
|---|---|
DigiKey Part Number | 612-SMS-150-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | SMS-150-01-T-D |
Description | THROUGH-HOLE MICRO SOCKET, 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Forked | Contact Length - Post 0.100" (2.54mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104078-8 | TE Connectivity AMP Connectors | 0 | A3221-ND | 20,77244 € | Similar |
| 5-104078-8 | TE Connectivity AMP Connectors | 627 | A33564-ND | 29,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 6,57333 € | 59,16 € |
| Unit Price without VAT: | 6,57333 € |
|---|---|
| Unit Price with VAT: | 7,82226 € |


