Similar

SMS-140-01-T-D | |
|---|---|
DigiKey Part Number | 612-SMS-140-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | SMS-140-01-T-D |
Description | THROUGH-HOLE MICRO SOCKET, 0.050 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Forked | Contact Length - Post 0.100" (2.54mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104078-7 | TE Connectivity AMP Connectors | 0 | A28759-ND | 24,25711 € | Similar |
| 5-104078-7 | TE Connectivity AMP Connectors | 0 | A32571-ND | 23,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 6,16364 € | 67,80 € |
| Unit Price without VAT: | 6,16364 € |
|---|---|
| Unit Price with VAT: | 7,33473 € |


