
SMS-133-02-G-S | |
|---|---|
DigiKey Part Number | 612-SMS-133-02-G-S-ND |
Manufacturer | |
Manufacturer Product Number | SMS-133-02-G-S |
Description | THROUGH-HOLE MICRO SOCKET, 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 33 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.190" (4.83mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 5A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 4,22231 € | 54,89 € |
| Unit Price without VAT: | 4,22231 € |
|---|---|
| Unit Price with VAT: | 5,02455 € |

