
SMS-127-02-G-S | |
|---|---|
DigiKey Part Number | 612-SMS-127-02-G-S-ND |
Manufacturer | |
Manufacturer Product Number | SMS-127-02-G-S |
Description | THROUGH-HOLE MICRO SOCKET, 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 27 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.190" (4.83mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 3,39938 € | 54,39 € |
| Unit Price without VAT: | 3,39938 € |
|---|---|
| Unit Price with VAT: | 4,04526 € |

