
SMS-126-02-T-D | |
|---|---|
DigiKey Part Number | 612-SMS-126-02-T-D-ND |
Manufacturer | |
Manufacturer Product Number | SMS-126-02-T-D |
Description | THROUGH-HOLE MICRO SOCKET, 0.050 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector 0.050" (1.27mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SMS-126-02-T-D Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Forked | Contact Length - Post 0.190" (4.83mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 3,38235 € | 57,50 € |
| Unit Price without VAT: | 3,38235 € |
|---|---|
| Unit Price with VAT: | 4,02500 € |

