
SMS-121-01-T-S | |
|---|---|
DigiKey Part Number | 612-SMS-121-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | SMS-121-01-T-S |
Description | THROUGH-HOLE MICRO SOCKET, 0.050 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 21 Position Receptacle Connector 0.050" (1.27mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.100" (2.54mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 2,25048 € | 47,26 € |
| Unit Price without VAT: | 2,25048 € |
|---|---|
| Unit Price with VAT: | 2,67807 € |

