
SMS-108-01-L-S | |
|---|---|
DigiKey Part Number | 612-SMS-108-01-L-S-ND |
Manufacturer | |
Manufacturer Product Number | SMS-108-01-L-S |
Description | THROUGH-HOLE MICRO SOCKET, 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Forked | Contact Length - Post 0.100" (2.54mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

