
SMPM-PS-P-HG-ST-EM-1 | |
|---|---|
DigiKey Part Number | 612-SMPM-PS-P-HG-ST-EM-1-ND |
Manufacturer | |
Manufacturer Product Number | SMPM-PS-P-HG-ST-EM-1 |
Description | CONN SMPM EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMPM-PS-P-HG-ST-EM-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Copolymer | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 25 | 6,97080 € | 174,27 € |
| 50 | 6,43720 € | 321,86 € |
| 100 | 5,76600 € | 576,60 € |
| 250 | 5,33572 € | 1.333,93 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |








