
SMP-PS-P-GF-ST-TH2 | |
|---|---|
DigiKey Part Number | SAM9964-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PS-P-GF-ST-TH2 |
Description | CONN SMP PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-PS-P-GF-ST-TH2 Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,06600 € | 60,66 € |
| 25 | 5,68600 € | 142,15 € |
| 50 | 5,41440 € | 270,72 € |
| 100 | 5,15590 € | 515,59 € |
| 250 | 4,83320 € | 1.208,30 € |
| 500 | 4,62134 € | 2.310,67 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |


