
SMM-115-02-F-S-P-TR | |
|---|---|
DigiKey Part Number | SMM-115-02-F-S-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM-115-02-F-S-P-TR |
Description | CONN RCPT 15POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
EDA/CAD Models | SMM-115-02-F-S-P-TR Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.140" (3.56mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Voltage Rating 350VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 2,03978 € | 1.376,85 € |
| Unit Price without VAT: | 2,03978 € |
|---|---|
| Unit Price with VAT: | 2,42734 € |

