5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
SMM-105-01-S-S
SMM-105-01-S-S

SMM-105-01-S-S

DigiKey Part Number
SAM11822-ND
Manufacturer
Manufacturer Product Number
SMM-105-01-S-S
Description
CONN RCPT 5POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-105-01-S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.140" (3.56mm)
Contact Length - Post
0.120" (3.05mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.2A per Contact
Voltage Rating
350VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,42000 €2,42 €
501,97940 €98,97 €
1001,64370 €164,37 €
5001,41138 €705,69 €
1.0001,26509 €1.265,09 €
2.0001,24787 €2.495,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €