4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-104-02-S-S-TR

DigiKey Part Number
612-SMM-104-02-S-S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM-104-02-S-S-TR
Description
CONN RCPT 4POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-104-02-S-S-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.140" (3.56mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.2A per Contact
Voltage Rating
350VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1251,20484 €1.355,44 €
Manufacturers Standard Package
Unit Price without VAT:1,20484 €
Unit Price with VAT:1,43376 €