
SMH-111-02-T-D | |
|---|---|
DigiKey Part Number | 612-SMH-111-02-T-D-ND |
Manufacturer | |
Manufacturer Product Number | SMH-111-02-T-D |
Description | .100" HORIZONTAL SURFACE MOUNT S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.195" (4.95mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,16250 € | 63,25 € |
| Unit Price without VAT: | 3,16250 € |
|---|---|
| Unit Price with VAT: | 3,76338 € |

