
SMA-P-C-HF-ST-CA7 | |
|---|---|
DigiKey Part Number | SMA-P-C-HF-ST-CA7-ND |
Manufacturer | |
Manufacturer Product Number | SMA-P-C-HF-ST-CA7 |
Description | SUB-MINI RF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMA-P-C-HF-ST-CA7 Models |
Category | Frequency - Max 20 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Threaded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,26810 € | 526,81 € |
| Unit Price without VAT: | 5,26810 € |
|---|---|
| Unit Price with VAT: | 6,26904 € |

