
SMA-J-P-H-ST-EM2 | |
|---|---|
DigiKey Part Number | 612-SMA-J-P-H-ST-EM2-ND |
Manufacturer | |
Manufacturer Product Number | SMA-J-P-H-ST-EM2 |
Description | CONN SMA JACK VERT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMA-J-P-H-ST-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,47000 € | 28,47 € |
| 10 | 24,20000 € | 242,00 € |
| 25 | 22,68520 € | 567,13 € |
| 50 | 21,60300 € | 1.080,15 € |
| 100 | 20,96640 € | 2.096,64 € |
| Unit Price without VAT: | 28,47000 € |
|---|---|
| Unit Price with VAT: | 33,87930 € |








