1 Position Receptacle Connector Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM-101-01-L-S

DigiKey Part Number
SLM-101-01-L-S-ND
Manufacturer
Manufacturer Product Number
SLM-101-01-L-S
Description
.050 MICRO STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLM-101-01-L-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Rectangular
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
500,15640 €7,82 €
1000,12660 €12,66 €
5000,10794 €53,97 €
1.0000,10730 €107,30 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €