1 Position Receptacle Connector Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM-101-01-G-S

DigiKey Part Number
SLM-101-01-G-S-ND
Manufacturer
Manufacturer Product Number
SLM-101-01-G-S
Description
.050 MICRO STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLM-101-01-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Rectangular
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 437
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €