
SLH-030-1.50-G-D-K | |
|---|---|
DigiKey Part Number | 612-SLH-030-1.50-G-D-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLH-030-1.50-G-D-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLH-030-1.50-G-D-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 2,22835 € | 3.231,11 € |
| Unit Price without VAT: | 2,22835 € |
|---|---|
| Unit Price with VAT: | 2,65174 € |


