New at DigiKey
Image for SLH-010-1.50-G-D-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLH-010-1.50-G-D-FR

DigiKey Part Number
612-SLH-010-1.50-G-D-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLH-010-1.50-G-D-FR
Description
"0.50 MM MICRO BLADE & BEAM ULTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
2mm
Number of Positions
20
Height Above Board
0.072" (1.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4501,46863 €2.129,51 €
Manufacturers Standard Package
Unit Price without VAT:1,46863 €
Unit Price with VAT:1,74767 €