
SIR1-10-S-S-A-TR | |
|---|---|
DigiKey Part Number | 612-SIR1-10-S-S-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIR1-10-S-S-A-TR |
Description | .100" RIGHT-ANGLE ONE-PIECE INTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SIR1-10-S-S-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 4,00696 € | 1.702,96 € |
| Unit Price without VAT: | 4,00696 € |
|---|---|
| Unit Price with VAT: | 4,76828 € |

