
SIR1-07-S-S-A-TR | |
|---|---|
DigiKey Part Number | 612-SIR1-07-S-S-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIR1-07-S-S-A-TR |
Description | .100" RIGHT-ANGLE ONE-PIECE INTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SIR1-07-S-S-A-TR Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,44223 € | 1.554,78 € |
| Unit Price without VAT: | 4,44223 € |
|---|---|
| Unit Price with VAT: | 5,28625 € |

