
SIR1-05-S-S-A | |
|---|---|
DigiKey Part Number | 612-SIR1-05-S-S-A-ND |
Manufacturer | |
Manufacturer Product Number | SIR1-05-S-S-A |
Description | .100" RIGHT-ANGLE ONE-PIECE INTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 3,95714 € | 138,50 € |
| Unit Price without VAT: | 3,95714 € |
|---|---|
| Unit Price with VAT: | 4,70900 € |

