
SIR1-03-L-S-A-K | |
|---|---|
DigiKey Part Number | 612-SIR1-03-L-S-A-K-ND |
Manufacturer | |
Manufacturer Product Number | SIR1-03-L-S-A-K |
Description | .100" RIGHT-ANGLE ONE-PIECE INTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SIR1-03-L-S-A-K Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 3,01717 € | 159,91 € |
| Unit Price without VAT: | 3,01717 € |
|---|---|
| Unit Price with VAT: | 3,59043 € |

