
SIBF-25-F-S-AB | |
|---|---|
DigiKey Part Number | 612-SIBF-25-F-S-AB-ND |
Manufacturer | |
Manufacturer Product Number | SIBF-25-F-S-AB |
Description | .050" ONE-PIECE INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness Flash |
Number of Contacts 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 3,43778 € | 61,88 € |
| Unit Price without VAT: | 3,43778 € |
|---|---|
| Unit Price with VAT: | 4,09096 € |

