
SIBF-05-F-S-AD | |
|---|---|
DigiKey Part Number | SIBF-05-F-S-AD-ND |
Manufacturer | |
Manufacturer Product Number | SIBF-05-F-S-AD |
Description | CONN SPRING MOD 5POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIBF-05-F-S-AD Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness Flash |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 1,37756 € | 118,47 € |
| Unit Price without VAT: | 1,37756 € |
|---|---|
| Unit Price with VAT: | 1,63930 € |

