
SIBF-05-F-S-AB | |
|---|---|
DigiKey Part Number | 612-SIBF-05-F-S-AB-ND |
Manufacturer | |
Manufacturer Product Number | SIBF-05-F-S-AB |
Description | .050" ONE-PIECE INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 1,38384 € | 119,01 € |
| Unit Price without VAT: | 1,38384 € |
|---|---|
| Unit Price with VAT: | 1,64677 € |

