Image for SIB-128-02-F-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIB-128-02-F-S

DigiKey Part Number
SIB-128-02-F-S-ND
Manufacturer
Manufacturer Product Number
SIB-128-02-F-S
Description
CONN SPRING MOD 28POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
EDA/CAD Models
SIB-128-02-F-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
28
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
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
Tube
QuantityUnit PriceExt Price
79,14571 €64,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,14571 €
Unit Price with VAT:10,88339 €