20 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
SIB-120-02-F-S-LC
SIB-120-02-F-S-LC

SIB-120-02-F-S-LC

DigiKey Part Number
SIB-120-02-F-S-LC-ND
Manufacturer
Manufacturer Product Number
SIB-120-02-F-S-LC
Description
CONN SPRING MOD 20POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SIB-120-02-F-S-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
20
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,49000 €8,49 €
107,84300 €78,43 €
257,41440 €185,36 €
507,14640 €357,32 €
1006,68690 €668,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €