
SIB-119-02-F-S-LC | |
|---|---|
DigiKey Part Number | SIB-119-02-F-S-LC-ND |
Manufacturer | |
Manufacturer Product Number | SIB-119-02-F-S-LC |
Description | CONN SPRING MOD 19POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
EDA/CAD Models | SIB-119-02-F-S-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 19 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 7,73091 € | 85,04 € |
| Unit Price without VAT: | 7,73091 € |
|---|---|
| Unit Price with VAT: | 9,19978 € |

