
SIB-117-02-F-S-LC | |
|---|---|
DigiKey Part Number | SIB-117-02-F-S-LC-ND |
Manufacturer | |
Manufacturer Product Number | SIB-117-02-F-S-LC |
Description | CONN SPRING MOD 17POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-117-02-F-S-LC Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness Flash |
Number of Contacts 17 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 8,01000 € | 104,13 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

