
SIB-113-02-F-S | |
|---|---|
DigiKey Part Number | SIB-113-02-F-S-ND |
Manufacturer | |
Manufacturer Product Number | SIB-113-02-F-S |
Description | CONN SPRING MOD 13POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
EDA/CAD Models | SIB-113-02-F-S Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness Flash |
Number of Contacts 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 6,69313 € | 107,09 € |
| Unit Price without VAT: | 6,69313 € |
|---|---|
| Unit Price with VAT: | 7,96482 € |

