



SIB-112-02-F-S-LC | |
|---|---|
DigiKey Part Number | SAM12851-ND |
Manufacturer | |
Manufacturer Product Number | SIB-112-02-F-S-LC |
Description | CONN SPRING MOD 12POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-112-02-F-S-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 6,16600 € | 61,66 € |
| 25 | 5,82920 € | 145,73 € |
| 50 | 5,61880 € | 280,94 € |
| 100 | 4,08010 € | 408,01 € |
| 500 | 3,82536 € | 1.912,68 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |





