
SIB-106-02-F-S-LC | |
|---|---|
DigiKey Part Number | SAM9924-ND |
Manufacturer | |
Manufacturer Product Number | SIB-106-02-F-S-LC |
Description | CONN SPRING MOD 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-106-02-F-S-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 25 | 3,54160 € | 88,54 € |
| 50 | 3,29080 € | 164,54 € |
| 100 | 3,13360 € | 313,36 € |
| 500 | 2,28794 € | 1.143,97 € |
| 1.000 | 2,00661 € | 2.006,61 € |
| 2.500 | 1,93125 € | 4.828,12 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |


